Upgrade
Upgrade




UPM1C121MED1TD | |
|---|---|
DigiKey Part Number | 493-7390-1-ND - Cut Tape (CT) 493-7390-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C121MED1TD |
Description | CAP ALUM 120UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C121MED1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 290 mA @ 10 kHz |
Part Status Obsolete | Impedance 290 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160373012 | Würth Elektronik | 0 | 732-9465-1-ND | € 0,17000 | Upgrade |
| 860160473012 | Würth Elektronik | 258 | 732-9512-1-ND | € 0,20000 | Upgrade |


