



UPM1A122MHD6TO | |
|---|---|
DigiKey Part Number | 493-5201-1-ND - Cut Tape (CT) 493-5201-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A122MHD6TO |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A122MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 930 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.06 A @ 10 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,10000 | € 1,10 |
| 10 | € 0,70600 | € 7,06 |
| 50 | € 0,54060 | € 27,03 |
| 100 | € 0,48820 | € 48,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,39804 | € 199,02 |
| 1 000 | € 0,36964 | € 369,64 |
| 1 500 | € 0,35531 | € 532,97 |
| 2 500 | € 0,33933 | € 848,33 |
| 3 500 | € 0,32994 | € 1 154,79 |
| 5 000 | € 0,32087 | € 1 604,35 |
| Unit Price without VAT: | € 1,10000 |
|---|---|
| Unit Price with VAT: | € 1,34200 |

