UPJ2A271MHD1CM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 299
Unit Price: € 1,59000
Datasheet
Image for UPJ2A271MHD1CM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPJ2A271MHD1CM

DigiKey Part Number
UPJ2A271MHD1CM-ND
Manufacturer
Manufacturer Product Number
UPJ2A271MHD1CM
Description
CAP ALUM 100V POLAR
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
843 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.13 A @ 10 kHz
Part Status
Active
Impedance
72 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.634" (41.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ2A271MHDNichicon299493-5565-ND€ 1,59000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
650€ 0,58866€ 382,63
Manufacturers Standard Package
Unit Price without VAT:€ 0,58866
Unit Price with VAT:€ 0,71817