Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPJ2A221MHD6TN | |
|---|---|
DigiKey Part Number | 493-12197-1-ND - Cut Tape (CT) 493-12197-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A221MHD6TN |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A221MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 854 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.17 A @ 10 kHz |
Part Status Not For New Designs | Impedance 93 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A221MHD6 | Nichicon | 110 | 493-15684-ND | € 1,44000 | Parametric Equivalent |
| UPW2A221MHD1TN | Nichicon | 647 | 493-12156-1-ND | € 1,33000 | Parametric Equivalent |
| 227KXM100MQV | CORNELL DUBILIER KNOWLES | 0 | 227KXM100MQV-ND | € 0,50978 | Parametric Equivalent |
| B41858C9227M000 | TDK | 1 468 | 495-6057-ND | € 2,01000 | Parametric Equivalent |
| MAL213639221E3 | Vishay Beyschlag/Draloric/BC Components | 842 | 56-MAL213639221E3CT-ND | € 3,88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,52314 | € 261,57 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,69580 |






