Parametric Equivalent
Parametric Equivalent




UPJ2A121MHD1TO | |
|---|---|
DigiKey Part Number | 493-12065-1-ND - Cut Tape (CT) 493-12065-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A121MHD1TO |
Description | CAP ALUM 120UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A121MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 519 mA @ 120 Hz | |
Ripple Current @ High Frequency | 774 mA @ 10 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,33356 | € 166,78 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,19560 |



