



UPJ1V271MPD1TD | |
|---|---|
DigiKey Part Number | 493-5117-1-ND - Cut Tape (CT) 493-5117-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V271MPD1TD |
Description | CAP ALUM 270UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V271MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 735 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 985 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1V271MPD1TD | Nichicon | 481 | 493-11972-1-ND | € 0,86000 | Direct |
| 860080675016 | Würth Elektronik | 454 | 732-9058-1-ND | € 0,59000 | Parametric Equivalent |
| 860160675027 | Würth Elektronik | 0 | 732-9605-1-ND | € 0,43514 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,46500 | € 4,65 |
| 50 | € 0,35040 | € 17,52 |
| 100 | € 0,31400 | € 31,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,25152 | € 125,76 |
| 1 000 | € 0,23178 | € 231,78 |
| 1 500 | € 0,22183 | € 332,75 |
| 2 500 | € 0,21072 | € 526,80 |
| 3 500 | € 0,20419 | € 714,67 |
| 5 000 | € 0,19789 | € 989,45 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,90280 |

