270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1V271MPD1TD

DigiKey Part Number
493-5117-1-ND - Cut Tape (CT)
493-5117-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1V271MPD1TD
Description
CAP ALUM 270UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1V271MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
735 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
985 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
110 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1V271MPD1TDNichicon481493-11972-1-ND€ 0,86000Direct
860080675016Würth Elektronik454732-9058-1-ND€ 0,59000Parametric Equivalent
860160675027Würth Elektronik0732-9605-1-ND€ 0,43514Parametric Equivalent
In-Stock: 740
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,74000€ 0,74
10€ 0,46500€ 4,65
50€ 0,35040€ 17,52
100€ 0,31400€ 31,40
Tape & Box (TB)
QuantityUnit PriceExt Price
500€ 0,25152€ 125,76
1 000€ 0,23178€ 231,78
1 500€ 0,22183€ 332,75
2 500€ 0,21072€ 526,80
3 500€ 0,20419€ 714,67
5 000€ 0,19789€ 989,45
Manufacturers Standard Package
Unit Price without VAT:€ 0,74000
Unit Price with VAT:€ 0,90280