Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UPJ1J821MHD6 | |
|---|---|
DigiKey Part Number | 493-5552-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1J821MHD6 |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J821MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.78 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.11 A @ 10 kHz |
Part Status Not For New Designs | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J821MHD6 | Nichicon | 71 | 493-1955-ND | € 1,92000 | Direct |
| UPJ1J821MHD | Nichicon | 80 | 493-5551-ND | € 2,01000 | Similar |
| UPM1J821MHD6 | Nichicon | 56 | 493-5620-ND | € 2,26000 | Similar |
| UPW1J821MHD | Nichicon | 318 | 493-1954-ND | € 2,13000 | Similar |
| EEU-FC1J821 | Panasonic Industry | 231 | P11278-ND | € 2,31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 0,74600 | € 223,80 |
| Unit Price without VAT: | € 0,74600 |
|---|---|
| Unit Price with VAT: | € 0,91012 |












