



UPJ1E122MHD | |
|---|---|
DigiKey Part Number | 493-17027-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1E122MHD |
Description | CAP ALUM 1200UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E122MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.76 A @ 10 kHz |
Part Status Not For New Designs | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E122MHD | Nichicon | 0 | 493-16985-ND | € 0,47704 | Direct |
| UPA1V122MHD | Nichicon | 525 | UPA1V122MHD-ND | € 1,68000 | Upgrade |
| UPJ1E122MHD6 | Nichicon | 106 | 493-15622-ND | € 1,19000 | Similar |
| B41866C5128M000 | TDK | 0 | B41866C5128M000-ND | € 0,52414 | Upgrade |
| B41896C5128M000 | TDK | 0 | B41896C5128M000-ND | € 0,60632 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,10000 | € 1,10 |
| 10 | € 0,70400 | € 7,04 |
| 50 | € 0,53920 | € 26,96 |
| 100 | € 0,48690 | € 48,69 |
| 500 | € 0,39694 | € 198,47 |
| 1 000 | € 0,36859 | € 368,59 |
| 2 500 | € 0,33836 | € 845,90 |
| 5 000 | € 0,31993 | € 1 599,65 |
| Unit Price without VAT: | € 1,10000 |
|---|---|
| Unit Price with VAT: | € 1,34200 |

