



UPJ1C271MPD6TD | |
|---|---|
DigiKey Part Number | 493-5020-1-ND - Cut Tape (CT) 493-5020-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C271MPD6TD |
Description | CAP ALUM 270UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C271MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 220 mOhms |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C271MPD6 | Nichicon | 2 | 493-17022-ND | € 0,48000 | Parametric Equivalent |
| 860160575022 | Würth Elektronik | 319 | 732-9560-1-ND | € 0,50000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,30200 | € 3,02 |
| 50 | € 0,22400 | € 11,20 |
| 100 | € 0,19940 | € 19,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,15670 | € 78,35 |
| 1 000 | € 0,14324 | € 143,24 |
| 1 500 | € 0,13645 | € 204,67 |
| 2 500 | € 0,12886 | € 322,15 |
| 3 500 | € 0,12440 | € 435,40 |
| 5 000 | € 0,12009 | € 600,45 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

