27 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPH2W270MPD

DigiKey Part Number
493-16996-ND
Manufacturer
Manufacturer Product Number
UPH2W270MPD
Description
CAP ALUM 27UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
27 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPH2W270MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
450 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,24000€ 2,24
10€ 1,48500€ 14,85
50€ 1,17100€ 58,55
100€ 1,07170€ 107,17
500€ 0,90104€ 450,52
1 000€ 0,84735€ 847,35
3 000€ 0,78024€ 2 340,72
5 000€ 0,75518€ 3 775,90
Manufacturers Standard Package
Unit Price without VAT:€ 2,24000
Unit Price with VAT:€ 2,73280