220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPH2G221MHD

DigiKey Part Number
493-15596-ND
Manufacturer
Manufacturer Product Number
UPH2G221MHD
Description
CAP ALUM 220UF 20% 400V RADIAL
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPH2G221MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.8 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.890" (48.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 7,39000€ 7,39
10€ 5,24000€ 52,40
50€ 4,35000€ 217,50
100€ 4,06960€ 406,96
500€ 3,58840€ 1 794,20
1 000€ 3,43720€ 3 437,20
2 500€ 3,29592€ 8 239,80
Manufacturers Standard Package
Unit Price without VAT:€ 7,39000
Unit Price with VAT:€ 9,01580