



UPH2G151MHD | |
|---|---|
DigiKey Part Number | 493-16992-ND |
Manufacturer | |
Manufacturer Product Number | UPH2G151MHD |
Description | CAP ALUM 150UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPH2G151MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 920 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.38 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,52000 | € 5,52 |
| 10 | € 3,85100 | € 38,51 |
| 50 | € 3,15720 | € 157,86 |
| 100 | € 2,93880 | € 293,88 |
| 500 | € 2,56376 | € 1 281,88 |
| 1 000 | € 2,44589 | € 2 445,89 |
| 2 500 | € 2,32026 | € 5 800,65 |
| Unit Price without VAT: | € 5,52000 |
|---|---|
| Unit Price with VAT: | € 6,73440 |

