



UPA1V181MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPA1V181MPD1TACT-ND - Cut Tape (CT) UPA1V181MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1V181MPD1TA |
Description | CAP ALUM 180UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V181MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 409.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 90 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,31600 | € 3,16 |
| 50 | € 0,23500 | € 11,75 |
| 100 | € 0,20920 | € 20,92 |
| 500 | € 0,16478 | € 82,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15076 | € 150,76 |
| 2 000 | € 0,13910 | € 278,20 |
| 3 000 | € 0,13321 | € 399,63 |
| 5 000 | € 0,12664 | € 633,20 |
| 7 000 | € 0,12278 | € 859,46 |
| 10 000 | € 0,11905 | € 1 190,50 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

