



UPA0J681MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPA0J681MPD1TACT-ND - Cut Tape (CT) UPA0J681MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA0J681MPD1TA |
Description | CAP ALUM 680UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J681MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 472.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 90 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,41100 | € 4,11 |
| 50 | € 0,30880 | € 15,44 |
| 100 | € 0,27630 | € 27,63 |
| 500 | € 0,22010 | € 110,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,20239 | € 202,39 |
| 2 000 | € 0,18765 | € 375,30 |
| 3 000 | € 0,18021 | € 540,63 |
| 5 000 | € 0,17192 | € 859,60 |
| 7 000 | € 0,16705 | € 1 169,35 |
| 10 000 | € 0,16234 | € 1 623,40 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

