Similar
Similar
Similar
Similar




UMF1E220MDD | |
|---|---|
DigiKey Part Number | 493-15539-ND |
Manufacturer | |
Manufacturer Product Number | UMF1E220MDD |
Description | CAP ALUM 22UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UMF1E220MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 57.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 115 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.3 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.236" (6.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWF1E220MCL1GB | Nichicon | 201 | 493-9718-1-ND | € 0,42000 | Similar |
| EEA-FC1E220 | Panasonic Industry | 0 | P11213-ND | € 0,33000 | Similar |
| EEA-FC1E220B | Panasonic Industry | 15 432 | 10-EEA-FC1E220BCT-ND | € 0,34000 | Similar |
| EEA-FC1E220H | Panasonic Industry | 194 | 10-EEA-FC1E220HCT-ND | € 0,34000 | Similar |




