Direct
Similar
Similar
Similar
Similar
Similar
Similar




UMA1H100MDD | |
|---|---|
DigiKey Part Number | 493-5956-ND |
Manufacturer | |
Manufacturer Product Number | UMA1H100MDD |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UMA1H100MDD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 33 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1HKS100 | Panasonic Industry | 3 834 | P997-ND | € 0,29000 | Direct |
| ECA-1HM100 | Panasonic Industry | 10 615 | P5178-ND | € 0,20000 | Similar |
| ECA-1HM100B | Panasonic Industry | 353 | 10-ECA-1HM100BCT-ND | € 0,20000 | Similar |
| ECA-1HM100I | Panasonic Industry | 472 | P10425CT-ND | € 0,20000 | Similar |
| ECE-A1HKA100 | Panasonic Industry | 8 038 | P828-ND | € 0,23000 | Similar |






