Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UMA1C330MDD | |
|---|---|
DigiKey Part Number | 493-16929-ND |
Manufacturer | |
Manufacturer Product Number | UMA1C330MDD |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UMA1C330MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 49 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 73.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS61E330MCN1 | Nichicon | 0 | RS61E330MCN1-ND | € 0,32250 | Similar |
| UVR1C330MDD1TA | Nichicon | 7 450 | 493-17458-1-ND | € 0,22000 | Similar |
| UVR1J330MED | Nichicon | 662 | 493-1122-ND | € 0,27000 | Similar |
| UWX1C330MCL1GB | Nichicon | 2 649 | 493-2102-1-ND | € 0,28000 | Similar |
| ECA-1CM330 | Panasonic Industry | 860 | P5136-ND | € 0,20000 | Similar |









