



ULT2G100MNL1GS | |
|---|---|
DigiKey Part Number | 493-6726-2-ND - Tape & Reel (TR) 493-6726-1-ND - Cut Tape (CT) 493-6726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULT2G100MNL1GS |
Description | CAP ALUM 10UF 20% 400V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | ULT2G100MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 75 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 400 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,65000 | € 1,65 |
| 10 | € 1,07500 | € 10,75 |
| 50 | € 0,83720 | € 41,86 |
| 100 | € 0,76190 | € 76,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,64720 | € 258,88 |
| 800 | € 0,60391 | € 483,13 |
| 1 200 | € 0,58208 | € 698,50 |
| 2 000 | € 0,55775 | € 1 115,50 |
| 2 800 | € 0,54344 | € 1 521,63 |
| 4 000 | € 0,52963 | € 2 118,52 |
| Unit Price without VAT: | € 1,65000 |
|---|---|
| Unit Price with VAT: | € 2,01300 |

