2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

ULH2W2R2MNL1GS

DigiKey Part Number
493-6696-2-ND - Tape & Reel (TR)
493-6696-1-ND - Cut Tape (CT)
493-6696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULH2W2R2MNL1GS
Description
CAP ALUM 2.2UF 20% 450V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
ULH2W2R2MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
20 mA @ 120 Hz
Ripple Current @ High Frequency
30 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,99000€ 0,99
10€ 0,63400€ 6,34
50€ 0,48340€ 24,17
100€ 0,43570€ 43,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,35362€ 176,81
1 000€ 0,32776€ 327,76
1 500€ 0,31471€ 472,06
2 500€ 0,30016€ 750,40
3 500€ 0,29160€ 1 020,60
5 000€ 0,28333€ 1 416,65
Manufacturers Standard Package
Unit Price without VAT:€ 0,99000
Unit Price with VAT:€ 1,20780