



ULD1C271MPD1TD | |
|---|---|
DigiKey Part Number | 493-16245-1-ND - Cut Tape (CT) 493-16245-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD1C271MPD1TD |
Description | CAP ALUM 270UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD1C271MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 231 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 330 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,35500 | € 3,55 |
| 50 | € 0,26480 | € 13,24 |
| 100 | € 0,23640 | € 23,64 |
| 500 | € 0,18708 | € 93,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17154 | € 171,54 |
| 2 000 | € 0,15862 | € 317,24 |
| 3 000 | € 0,15209 | € 456,27 |
| 5 000 | € 0,14481 | € 724,05 |
| 7 000 | € 0,14053 | € 983,71 |
| 10 000 | € 0,13640 | € 1 364,00 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |

