



ULD1C221MPD1TA | |
|---|---|
DigiKey Part Number | 493-ULD1C221MPD1TACT-ND - Cut Tape (CT) ULD1C221MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD1C221MPD1TA |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD1C221MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 231 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 330 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD1C221MPD1TD | Nichicon | 3 143 | 493-14723-1-ND | € 0,64000 | Parametric Equivalent |
| 16YXM220MEFC8X11.5 | Rubycon | 0 | 1189-3958-ND | € 0,09821 | Parametric Equivalent |
| 16YXM220MEFCT78X11.5 | Rubycon | 0 | 16YXM220MEFCT78X11.5-ND | € 0,09821 | Parametric Equivalent |
| 16YXM220MEFR8X11.5 | Rubycon | 1 173 | 1189-16YXM220MEFR8X11.5-ND | € 0,45000 | Parametric Equivalent |
| ELE-160ELL221MHB5D | Chemi-Con | 223 | 565-ELE-160ELL221MHB5D-ND | € 0,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,38800 | € 3,88 |
| 50 | € 0,29080 | € 14,54 |
| 100 | € 0,26000 | € 26,00 |
| 500 | € 0,20660 | € 103,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,18975 | € 189,75 |
| 2 000 | € 0,17574 | € 351,48 |
| 3 000 | € 0,16867 | € 506,01 |
| 5 000 | € 0,16079 | € 803,95 |
| 7 000 | € 0,15616 | € 1 093,12 |
| 10 000 | € 0,15169 | € 1 516,90 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |

