330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

ULD1A331MPD1TD

DigiKey Part Number
493-17643-1-ND - Cut Tape (CT)
493-17643-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULD1A331MPD1TD
Description
CAP ALUM 330UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD1A331MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
231 mA @ 120 Hz
Ripple Current @ High Frequency
330 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 725
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,61000€ 0,61
10€ 0,38400€ 3,84
50€ 0,28760€ 14,38
100€ 0,25710€ 25,71
500€ 0,20446€ 102,23
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,18783€ 187,83
2 000€ 0,17575€ 351,50
3 000€ 0,16704€ 501,12
5 000€ 0,15926€ 796,30
7 000€ 0,15469€ 1 082,83
10 000€ 0,15028€ 1 502,80
12 000€ 0,14818€ 1 778,16
24 000€ 0,14107€ 3 385,68
25 000€ 0,14069€ 3 517,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,61000
Unit Price with VAT:€ 0,74420