



ULD1A331MPD1TA | |
|---|---|
DigiKey Part Number | 493-ULD1A331MPD1TACT-ND - Cut Tape (CT) ULD1A331MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD1A331MPD1TA |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD1A331MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 231 mA @ 120 Hz | |
Ripple Current @ High Frequency | 330 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,37400 | € 3,74 |
| 50 | € 0,27960 | € 13,98 |
| 100 | € 0,24970 | € 24,97 |
| 500 | € 0,19826 | € 99,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,18205 | € 182,05 |
| 2 000 | € 0,16858 | € 337,16 |
| 3 000 | € 0,16177 | € 485,31 |
| 5 000 | € 0,15418 | € 770,90 |
| 7 000 | € 0,14972 | € 1 048,04 |
| 10 000 | € 0,14541 | € 1 454,10 |
| 12 000 | € 0,14336 | € 1 720,32 |
| 24 000 | € 0,13643 | € 3 274,32 |
| 25 000 | € 0,13606 | € 3 401,50 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

