



UKW1H331MPD1TD | |
|---|---|
DigiKey Part Number | 493-10745-1-ND - Cut Tape (CT) 493-10745-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1H331MPD1TD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1H331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 855 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| 10 | € 0,66300 | € 6,63 |
| 50 | € 0,50560 | € 25,28 |
| 100 | € 0,45610 | € 45,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,37070 | € 185,35 |
| 1 000 | € 0,34378 | € 343,78 |
| 1 500 | € 0,33019 | € 495,28 |
| 2 500 | € 0,31504 | € 787,60 |
| 3 500 | € 0,30614 | € 1 071,49 |
| 5 000 | € 0,29754 | € 1 487,70 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,25660 |

