



UKT1V221MPD1TD | |
|---|---|
DigiKey Part Number | 493-10676-1-ND - Cut Tape (CT) 493-10676-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKT1V221MPD1TD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT1V221MPD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 390 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,42100 | € 4,21 |
| 50 | € 0,31600 | € 15,80 |
| 100 | € 0,28280 | € 28,28 |
| 500 | € 0,22548 | € 112,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,20742 | € 207,42 |
| 2 000 | € 0,19239 | € 384,78 |
| 3 000 | € 0,18481 | € 554,43 |
| 5 000 | € 0,17635 | € 881,75 |
| 7 000 | € 0,17138 | € 1 199,66 |
| 10 000 | € 0,16658 | € 1 665,80 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81740 |

