



UKT1A331MPD1TD | |
|---|---|
DigiKey Part Number | 493-10625-1-ND - Cut Tape (CT) 493-10625-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKT1A331MPD1TD |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT1A331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 360 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,40900 | € 4,09 |
| 50 | € 0,31060 | € 15,53 |
| 100 | € 0,27800 | € 27,80 |
| 500 | € 0,22170 | € 110,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,20395 | € 203,95 |
| 2 000 | € 0,18570 | € 371,40 |
| 3 000 | € 0,18176 | € 545,28 |
| 5 000 | € 0,17346 | € 867,30 |
| 7 000 | € 0,16858 | € 1 180,06 |
| 10 000 | € 0,16854 | € 1 685,40 |
| 12 000 | € 0,16163 | € 1 939,56 |
| 24 000 | € 0,15405 | € 3 697,20 |
| 25 000 | € 0,15364 | € 3 841,00 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

