



UKT1A330MDD1TD | |
|---|---|
DigiKey Part Number | 493-10624-1-ND - Cut Tape (CT) 493-10624-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKT1A330MDD1TD |
Description | CAP ALUM 33UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT1A330MDD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 58 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 116 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22700 | € 2,27 |
| 50 | € 0,16700 | € 8,35 |
| 100 | € 0,14800 | € 14,80 |
| 500 | € 0,11496 | € 57,48 |
| 1 000 | € 0,10451 | € 104,51 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

