



UKT1A221MED1TD | |
|---|---|
DigiKey Part Number | 493-10622-1-ND - Cut Tape (CT) 493-10622-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKT1A221MED1TD |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT1A221MED1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 262.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,31500 | € 3,15 |
| 50 | € 0,23460 | € 11,73 |
| 100 | € 0,20890 | € 20,89 |
| 500 | € 0,16454 | € 82,27 |
| 1 000 | € 0,15054 | € 150,54 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

