220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL2A221KHD

DigiKey Part Number
493-16884-ND
Manufacturer
Manufacturer Product Number
UKL2A221KHD
Description
CAP ALUM 220UF 10% 100V RADIAL
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL2A221KHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
580 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
870 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±10%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 268
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,63000€ 1,63
10€ 1,06700€ 10,67
50€ 0,83060€ 41,53
400€ 0,64185€ 256,74
800€ 0,59885€ 479,08
1 200€ 0,57716€ 692,59
2 800€ 0,53877€ 1 508,56
5 200€ 0,51575€ 2 681,90
Manufacturers Standard Package
Unit Price without VAT:€ 1,63000
Unit Price with VAT:€ 1,98860