



UKL1J680KPD1TD | |
|---|---|
DigiKey Part Number | 493-UKL1J680KPD1TDCT-ND - Cut Tape (CT) UKL1J680KPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1J680KPD1TD |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J680KPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 540 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXV630ETD680MJ16S | Chemi-Con | 0 | ELXV630ETD680MJ16S-ND | € 0,14853 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,53300 | € 5,33 |
| 50 | € 0,40400 | € 20,20 |
| 100 | € 0,36310 | € 36,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,29246 | € 146,23 |
| 1 000 | € 0,27021 | € 270,21 |
| 1 500 | € 0,25897 | € 388,45 |
| 2 500 | € 0,24646 | € 616,15 |
| 3 500 | € 0,23909 | € 836,81 |
| 5 000 | € 0,23198 | € 1 159,90 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,02480 |

