



UKL1E330MEDANA | |
|---|---|
DigiKey Part Number | 493-15367-ND |
Manufacturer | |
Manufacturer Product Number | UKL1E330MEDANA |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E330MEDANA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 280 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H330MED | Nichicon | 1 304 | 493-17040-ND | € 0,00000 | Upgrade |
| UPM1H330MED | Nichicon | 193 | 493-15744-ND | € 0,48000 | Upgrade |
| UPM1V330MED | Nichicon | 19 841 | 493-15787-ND | € 0,31000 | Upgrade |
| UPV1H330MGD | Nichicon | 57 | 493-17186-ND | € 0,58000 | Upgrade |
| UKL1V330KEDANATD | Nichicon | 1 286 | 493-15403-1-ND | € 0,51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,26100 | € 2,61 |
| 50 | € 0,19300 | € 9,65 |
| 200 | € 0,15310 | € 30,62 |
| 600 | € 0,13043 | € 78,26 |
| 1 000 | € 0,12193 | € 121,93 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

