UKL0J222MHD is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 147
Unit Price: € 0,68000
Datasheet

Upgrade


Nichicon
In Stock: 555
Unit Price: € 1,42000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: € 0,58346
Datasheet

Upgrade


Nichicon
In Stock: 399
Unit Price: € 1,10000
Datasheet

Upgrade


Nichicon
In Stock: 142
Unit Price: € 1,00000
Datasheet

Upgrade


Nichicon
In Stock: 598
Unit Price: € 1,51000
Datasheet

Upgrade


Nichicon
In Stock: 668
Unit Price: € 1,09000
Datasheet

Upgrade


Nichicon
In Stock: 57
Unit Price: € 1,05000
Datasheet

Upgrade


Nichicon
In Stock: 675
Unit Price: € 0,82000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: € 0,18813
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: € 0,35888
Datasheet

Similar


Nichicon
In Stock: 35
Unit Price: € 0,62000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: € 0,99000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,39171
Datasheet
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL0J222MHD

DigiKey Part Number
493-16226-ND
Manufacturer
Manufacturer Product Number
UKL0J222MHD
Description
CAP ALUM 2200UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL0J222MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.06 A @ 120 Hz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (63)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVR1A222MPDNichicon147493-1026-ND€ 0,68000MFR Recommended
UBT1A222MHD8Nichicon555UBT1A222MHD8-ND€ 1,42000Upgrade
UBW1A222MHDNichicon0UBW1A222MHD-ND€ 0,58346Upgrade
UHD1C222MHDNichicon399493-13390-ND€ 1,10000Upgrade
UHW1E222MHDNichicon142493-6873-ND€ 1,00000Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,05000€ 1,05
10€ 0,67400€ 6,74
50€ 0,51520€ 25,76
100€ 0,46500€ 46,50
800€ 0,35930€ 287,44
1 600€ 0,33524€ 536,38
3 200€ 0,31524€ 1 008,77
5 600€ 0,30160€ 1 688,96
Manufacturers Standard Package
Unit Price without VAT:€ 1,05000
Unit Price with VAT:€ 1,28100