Parametric Equivalent




UHW2A681MHD | |
|---|---|
DigiKey Part Number | 493-14590-ND |
Manufacturer | |
Manufacturer Product Number | UHW2A681MHD |
Description | CAP ALUM 680UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW2A681MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.716 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.86 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN101ELL681MLP1S | Chemi-Con | 899 | 565-EKZN101ELL681MLP1S-ND | € 2,58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 1,55377 | € 466,13 |
| Unit Price without VAT: | € 1,55377 |
|---|---|
| Unit Price with VAT: | € 1,89560 |


