470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW1H471MPD

DigiKey Part Number
493-6972-ND
Manufacturer
Manufacturer Product Number
UHW1H471MPD
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1H471MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.21 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.42 A @ 100 kHz
Part Status
Active
Impedance
28 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 919
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,44000€ 1,44
10€ 0,94100€ 9,41
50€ 0,72820€ 36,41
200€ 0,60540€ 121,08
600€ 0,53550€ 321,30
1 000€ 0,50937€ 509,37
2 600€ 0,46913€ 1 219,74
5 000€ 0,44696€ 2 234,80
Manufacturers Standard Package
Unit Price without VAT:€ 1,44000
Unit Price with VAT:€ 1,75680