



UHV1A681MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHV1A681MPD1TACT-ND - Cut Tape (CT) UHV1A681MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1A681MPD1TA |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1A681MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 594 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 990 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1A681MPD | Nichicon | 2 393 | 493-15290-ND | € 0,49000 | Parametric Equivalent |
| UHV1A681MPD1TD | Nichicon | 1 933 | 493-UHV1A681MPD1TDCT-ND | € 0,60000 | Parametric Equivalent |
| 10ZLH680MEFC8X11.5 | Rubycon | 39 303 | 1189-1718-ND | € 0,38000 | Parametric Equivalent |
| 10ZLH680MEFCT78X11.5 | Rubycon | 0 | 10ZLH680MEFCT78X11.5-ND | € 0,10188 | Parametric Equivalent |
| 10ZLS680MEFC8X11.5 | Rubycon | 0 | 1189-2559-ND | € 0,46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,38900 | € 3,89 |
| 50 | € 0,29140 | € 14,57 |
| 100 | € 0,26030 | € 26,03 |
| 500 | € 0,20688 | € 103,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19003 | € 190,03 |
| 2 000 | € 0,17601 | € 352,02 |
| 3 000 | € 0,16893 | € 506,79 |
| 5 000 | € 0,16104 | € 805,20 |
| 7 000 | € 0,15641 | € 1 094,87 |
| 10 000 | € 0,15193 | € 1 519,30 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |

