



UHV0J822MHD1TN | |
|---|---|
DigiKey Part Number | 493-UHV0J822MHD1TNCT-ND - Cut Tape (CT) UHV0J822MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV0J822MHD1TN |
Description | CAP ALUM 8200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV0J822MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.392 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.99 A @ 100 kHz |
Part Status Not For New Designs | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW0J822MHD | Nichicon | 0 | 493-6823-ND | € 1,57000 | Parametric Equivalent |
| UHW0J822MHD1TN | Nichicon | 250 | 493-UHW0J822MHD1TNCT-ND | € 1,96000 | Parametric Equivalent |
| 10ZLQ8200MEFC16X25 | Rubycon | 0 | 1189-3625-ND | € 1,83000 | Parametric Equivalent |
| 6.3YXS8200MEFC16X25 | Rubycon | 582 | 1189-6.3YXS8200MEFC16X25-ND | € 1,68000 | Parametric Equivalent |
| 6.3ZLH8200MEFC16X25 | Rubycon | 0 | 1189-3024-ND | € 0,63168 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,83000 | € 1,83 |
| 10 | € 1,19800 | € 11,98 |
| 50 | € 0,93700 | € 46,85 |
| 100 | € 0,85430 | € 85,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,76608 | € 191,52 |
| 500 | € 0,71232 | € 356,16 |
| 750 | € 0,68517 | € 513,88 |
| 1 250 | € 0,65491 | € 818,64 |
| 1 750 | € 0,63713 | € 1 114,98 |
| 2 500 | € 0,61994 | € 1 549,85 |
| Unit Price without VAT: | € 1,83000 |
|---|---|
| Unit Price with VAT: | € 2,23260 |

