



UHE2A820MHD6TO | |
|---|---|
DigiKey Part Number | 493-UHE2A820MHD6TOCT-ND - Cut Tape (CT) UHE2A820MHD6TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE2A820MHD6TO |
Description | CAP ALUM 82UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A820MHD6TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 368.9 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 230 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,41500 | € 4,15 |
| 50 | € 0,31160 | € 15,58 |
| 100 | € 0,27890 | € 27,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,22220 | € 111,10 |
| 1 000 | € 0,20434 | € 204,34 |
| 1 500 | € 0,19533 | € 293,00 |
| 2 500 | € 0,18527 | € 463,17 |
| 3 500 | € 0,17936 | € 627,76 |
| 5 000 | € 0,17364 | € 868,20 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

