



UHE1V271MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHE1V271MPD1TDCT-ND - Cut Tape (CT) UHE1V271MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V271MPD1TD |
Description | CAP ALUM 270UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V271MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 735 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 69 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,47100 | € 4,71 |
| 50 | € 0,35500 | € 17,75 |
| 100 | € 0,31830 | € 31,83 |
| 500 | € 0,25504 | € 127,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,23508 | € 235,08 |
| 2 000 | € 0,21850 | € 437,00 |
| 3 000 | € 0,21013 | € 630,39 |
| 5 000 | € 0,20081 | € 1 004,05 |
| 7 000 | € 0,19532 | € 1 367,24 |
| 10 000 | € 0,19003 | € 1 900,30 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,91500 |

