Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHE1J560MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHE1J560MPD1TDCT-ND - Cut Tape (CT) UHE1J560MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1J560MPD1TD |
Description | CAP ALUM 56UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J560MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 260 mA @ 100 kHz |
Part Status Active | Impedance 630 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1J560MPD1TA | Nichicon | 974 | 493-UHE1J560MPD1TACT-ND | € 0,48000 | Parametric Equivalent |
| 80ZLH56MEFC8X11.5 | Rubycon | 860 | 1189-3058-ND | € 0,52000 | Parametric Equivalent |
| 80ZLH56MEFCT78X11.5 | Rubycon | 0 | 80ZLH56MEFCT78X11.5-ND | € 0,11657 | Parametric Equivalent |
| 860040774003 | Würth Elektronik | 0 | 732-9234-1-ND | € 0,35000 | Parametric Equivalent |
| EKYB630ELL560MHB5D | Chemi-Con | 5 | 565-EKYB630ELL560MHB5D-ND | € 0,51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29700 | € 2,97 |
| 50 | € 0,21980 | € 10,99 |
| 100 | € 0,19550 | € 19,55 |
| 500 | € 0,15356 | € 76,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14031 | € 140,31 |
| 2 000 | € 0,12930 | € 258,60 |
| 3 000 | € 0,12374 | € 371,22 |
| 5 000 | € 0,11754 | € 587,70 |
| 7 000 | € 0,11390 | € 797,30 |
| 10 000 | € 0,11038 | € 1 103,80 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |






