Direct
Similar
Similar
Upgrade
Similar
Similar




UHE1H471MPT | |
|---|---|
DigiKey Part Number | UHE1H471MPT-ND |
Manufacturer | |
Manufacturer Product Number | UHE1H471MPT |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H471MPT Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.268 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.69 A @ 100 kHz |
Part Status Obsolete | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1H471MPD | Nichicon | 9 983 | 493-1613-ND | € 1,08000 | Direct |
| UHE1H471MHD3 | Nichicon | 0 | 493-1615-ND | € 1,35000 | Similar |
| UHE1H471MHD6 | Nichicon | 3 247 | 493-1614-ND | € 0,97000 | Similar |
| EKYB500ELL471MJ30S | Chemi-Con | 896 | 565-EKYB500ELL471MJ30S-ND | € 1,31000 | Upgrade |
| EEU-FM1H471 | Panasonic Industry | 2 826 | P12400-ND | € 1,18000 | Similar |






