



UHE1A471MPD1TD | |
|---|---|
DigiKey Part Number | 493-15226-1-ND - Cut Tape (CT) 493-15226-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1A471MPD1TD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 640 mA @ 100 kHz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,24900 | € 2,49 |
| 50 | € 0,18400 | € 9,20 |
| 100 | € 0,16320 | € 16,32 |
| 500 | € 0,12726 | € 63,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11592 | € 115,92 |
| 2 000 | € 0,10647 | € 212,94 |
| 3 000 | € 0,10170 | € 305,10 |
| 5 000 | € 0,09638 | € 481,90 |
| 7 000 | € 0,09325 | € 652,75 |
| 10 000 | € 0,09023 | € 902,30 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

