



UHE1A152MPD1TD | |
|---|---|
DigiKey Part Number | 493-15223-1-ND - Cut Tape (CT) 493-15223-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1A152MPD1TD |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A152MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,49800 | € 4,98 |
| 50 | € 0,37600 | € 18,80 |
| 100 | € 0,33750 | € 33,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,27106 | € 135,53 |
| 1 000 | € 0,25013 | € 250,13 |
| 1 500 | € 0,23956 | € 359,34 |
| 2 500 | € 0,22777 | € 569,42 |
| 3 500 | € 0,22084 | € 772,94 |
| 5 000 | € 0,21414 | € 1 070,70 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,96380 |

