



UHE0J103MHD | |
|---|---|
DigiKey Part Number | 493-1485-ND |
Manufacturer | |
Manufacturer Product Number | UHE0J103MHD |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J103MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.888 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.61 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE0J103MHD6 | Nichicon | 578 | 493-1486-ND | € 2,07000 | Similar |
| UHW1A103MHD | Nichicon | 283 | 493-6929-ND | € 3,25000 | Parametric Equivalent |
| EEU-FS0J103 | Panasonic Industry | 452 | P122340-ND | € 2,47000 | Direct |
| 10YXJ10000M16X31.5 | Rubycon | 30 | 10YXJ10000M16X31.5-ND | € 1,96000 | Parametric Equivalent |
| EKYA100ELL103MLN3S | Chemi-Con | 386 | 565-EKYA100ELL103MLN3S-ND | € 2,75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,19000 | € 2,19 |
| 10 | € 1,45500 | € 14,55 |
| 50 | € 1,14660 | € 57,33 |
| 300 | € 0,92730 | € 278,19 |
| 600 | € 0,86693 | € 520,16 |
| 1 200 | € 0,81678 | € 980,14 |
| 2 700 | € 0,76878 | € 2 075,71 |
| 5 100 | € 0,73781 | € 3 762,83 |
| Unit Price without VAT: | € 2,19000 |
|---|---|
| Unit Price with VAT: | € 2,67180 |

