



UFW1H332MHD | |
|---|---|
DigiKey Part Number | 493-11012-ND |
Manufacturer | |
Manufacturer Product Number | UFW1H332MHD |
Description | CAP ALUM 3300UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1H332MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.36 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.714 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.398" (35.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKW1H332MHD | Nichicon | 3 643 | 493-10710-ND | € 3,14000 | Parametric Equivalent |
| 50PK3300MEFC18X31.5 | Rubycon | 0 | 1189-50PK3300MEFC18X31.5-ND | € 2,73000 | Parametric Equivalent |
| 50PK3300MEFCGC18X31.5 | Rubycon | 0 | 50PK3300MEFCGC18X31.5-ND | € 1,13180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,85000 | € 2,85 |
| 10 | € 1,91400 | € 19,14 |
| 50 | € 1,52500 | € 76,25 |
| 100 | € 1,40250 | € 140,25 |
| 500 | € 1,19180 | € 595,90 |
| 1 000 | € 1,12551 | € 1 125,51 |
| 2 500 | € 1,05482 | € 2 637,05 |
| 5 000 | € 1,01179 | € 5 058,95 |
| Unit Price without VAT: | € 2,85000 |
|---|---|
| Unit Price with VAT: | € 3,47700 |

