100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UEP1J101MHD1TO

DigiKey Part Number
493-UEP1J101MHD1TOCT-ND - Cut Tape (CT)
UEP1J101MHD1TO-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UEP1J101MHD1TO
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UEP1J101MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
225 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
337.5 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,71000€ 1,71
10€ 1,11600€ 11,16
50€ 0,86980€ 43,49
100€ 0,79220€ 79,22
Tape & Box (TB)
QuantityUnit PriceExt Price
500€ 0,65854€ 329,27
1 000€ 0,61646€ 616,46
1 500€ 0,59524€ 892,86
2 500€ 0,57159€ 1 428,98
3 500€ 0,55769€ 1 951,91
5 000€ 0,54426€ 2 721,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,71000
Unit Price with VAT:€ 2,08620