



UEP1C331MPD1TD | |
|---|---|
DigiKey Part Number | 493-UEP1C331MPD1TDCT-ND - Cut Tape (CT) UEP1C331MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1C331MPD1TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1C331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 265 mA @ 120 Hz | |
Ripple Current @ High Frequency | 397.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 0,69900 | € 6,99 |
| 50 | € 0,57600 | € 28,80 |
| 100 | € 0,52100 | € 52,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,44670 | € 223,35 |
| 1 000 | € 0,34079 | € 340,79 |
| 1 500 | € 0,32547 | € 488,20 |
| 2 500 | € 0,32465 | € 811,62 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,41520 |

