



UEP1C101MPD1TA | |
|---|---|
DigiKey Part Number | 493-UEP1C101MPD1TACT-ND - Cut Tape (CT) UEP1C101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1C101MPD1TA |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1C101MPD1TA Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 165 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1C101MPD | Nichicon | 4 369 | 493-14970-ND | € 0,76000 | Parametric Equivalent |
| UEP1C101MPD1TD | Nichicon | 895 | 493-UEP1C101MPD1TDCT-ND | € 0,78000 | Parametric Equivalent |
| UEP1E101MPD | Nichicon | 4 621 | 493-14973-ND | € 0,88000 | Parametric Equivalent |
| UEP1E101MPD1TA | Nichicon | 395 | 493-UEP1E101MPD1TACT-ND | € 0,91000 | Parametric Equivalent |
| UEP1E101MPD1TD | Nichicon | 1 489 | 493-UEP1E101MPD1TDCT-ND | € 0,85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,49500 | € 4,95 |
| 50 | € 0,37340 | € 18,67 |
| 100 | € 0,33500 | € 33,50 |
| 500 | € 0,26904 | € 134,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,21909 | € 219,09 |
| 2 000 | € 0,20340 | € 406,80 |
| 3 000 | € 0,19548 | € 586,44 |
| 5 000 | € 0,18666 | € 933,30 |
| 7 000 | € 0,18147 | € 1 270,29 |
| 10 000 | € 0,17646 | € 1 764,60 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,95160 |

