



UCZ2A100MCS1GS | |
|---|---|
DigiKey Part Number | 493-17612-2-ND - Tape & Reel (TR) 493-17612-1-ND - Cut Tape (CT) 493-17612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ2A100MCS1GS |
Description | CAP ALUM 10UF 20% 100V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ2A100MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 750mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,45000 | € 1,45 |
| 10 | € 0,94600 | € 9,46 |
| 50 | € 0,73240 | € 36,62 |
| 100 | € 0,66480 | € 66,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,54854 | € 274,27 |
| 1 000 | € 0,51195 | € 511,95 |
| 1 500 | € 0,49348 | € 740,22 |
| 2 500 | € 0,47289 | € 1 182,22 |
| 3 500 | € 0,46079 | € 1 612,76 |
| 5 000 | € 0,44911 | € 2 245,55 |
| Unit Price without VAT: | € 1,45000 |
|---|---|
| Unit Price with VAT: | € 1,76900 |

