Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UCZ1V220MCL1GS | |
|---|---|
DigiKey Part Number | 493-7047-2-ND - Tape & Reel (TR) 493-7047-1-ND - Cut Tape (CT) 493-7047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V220MCL1GS |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.6Ohm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1V220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 34.5 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,37300 | € 3,73 |
| 50 | € 0,27880 | € 13,94 |
| 100 | € 0,24890 | € 24,89 |
| 500 | € 0,19750 | € 98,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,18126 | € 181,26 |
| 2 000 | € 0,16776 | € 335,52 |
| 3 000 | € 0,16094 | € 482,82 |
| 5 000 | € 0,15334 | € 766,70 |
| 7 000 | € 0,14887 | € 1 042,09 |
| 10 000 | € 0,14456 | € 1 445,60 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |





